Samtec SFM Series Straight Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.24

(exc. GST)

$5.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$5.24
20 - 74$5.08
75 - 299$4.93
300 - 599$4.82
600 +$4.71

*price indicative

Packaging Options:
RS Stock No.:
767-9076
Mfr. Part No.:
SFM-110-02-L-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Sub Type

Board-to-Board

Number of Rows

2

Current

12A

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

12mm

Connector System

Board-to-Board, Cable

Voltage

350V

Series

SFM

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Gender

Female

Contact Material

Beryllium Copper

Standards/Approvals

No

Samtec SFM Tiger Eye Series 1.27mm SMT PCB Board-to-Board Sockets


SFM Series 1.27mm dual row SMT PCB board-to-board socket strip connectors with rugged and reliable gold plated Tiger Eye contacts that have a multi-finger design for redundant points of contact. These SFM Tiger Eye series 1.27mm board-to-board SMT sockets have a body height of 4.7 mm and mate with the following:

TFM Series headers see stock number 481-4667 typically

FTS Series micro terminal strips see stock number 481-4702 typically

FTSH Series micro headers see stock number 767-6774 typically

Note

SFM-1xx-xx-S-D-A have 0.75 μm gold plating and alignment pins
SFM-1xx-xx-L-D have 0.25 μm gold plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy