Samtec SEAF8 Series Right Angle Surface PCB Socket, 500-Contact, 10 Row, 800 μm Pitch Solder
- RS Stock No.:
- 208-9220
- Mfr. Part No.:
- SEAF8-50-1-S-10-2-RA-GP
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 208-9220
- Mfr. Part No.:
- SEAF8-50-1-S-10-2-RA-GP
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 500 | |
| Number of Rows | 10 | |
| Sub Type | High Density Open-Pin | |
| Pitch | 800μm | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Series | SEAF8 | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 500 | ||
Number of Rows 10 | ||
Sub Type High Density Open-Pin | ||
Pitch 800μm | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Series SEAF8 | ||
Row Pitch 800μm | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
The Samtec SEAF8 series open-pin-field right angle array socket is a 500 pin connector. It has a pole pitch of 0.8 mm. The Insulation material used is of black LCP and material used for contacts is of copper alloy.
Operating temperature range -55 °C to +125 °C
Current rating 1 A per pin
Related links
- Samtec SEAF8 Series Right Angle Surface PCB Socket 10 Row, 0.8 mm Pitch Solder
- Samtec SEAF Series Right Angle Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec QRF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Right Angle Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec Q Rate QRM8 Series PCB Header 0.8 mm Pitch Shrouded
- Samtec Q Rate QRM8 Series Straight Through Hole PCB Header 0.8 mm Pitch Shrouded
