Samtec IPBS Series Straight Through Hole PCB Socket, 16-Contact, 2 Row, 4.2 mm Pitch Solder
- RS Stock No.:
- 208-8738
- Mfr. Part No.:
- IPBS-108-01-T-D-GP
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 208-8738
- Mfr. Part No.:
- IPBS-108-01-T-D-GP
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 16 | |
| Product Type | PCB Socket | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Current | 5.3A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 565V | |
| Series | IPBS | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.19mm | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Matt Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 16 | ||
Product Type PCB Socket | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Current 5.3A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 565V | ||
Series IPBS | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.19mm | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Matt Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
The Samtec PCB Socket has .165" (4.19 mm) pitch size. It has Vertical through-hole and surface mount.
.165" (4.19 mm) pitch
Current rating to 5.3 A @ 75°C
Individually shrouded contacts
Optional polarized Guide Posts
Single or double row
Related links
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.2 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.191 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Top Entry Through Hole PCB Socket 2 Row, 4.19 mm Pitch Solder
- Samtec IPBS Series Straight Through Hole PCB Socket 2 Row, 4.191 mm Pitch Solder
