Samtec TLE Series Right Angle Surface PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 1800 more to save 1%

View bulk pricing options

Subtotal (1 reel of 900 units)*

$3,138.30

(exc. GST)

$3,452.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
900 - 900$3.487$3,138.30-
1800 - 2700$3.427$3,084.301%
3600 +$3.347$3,012.304%

*price indicative

RS Stock No.:
208-5995
Mfr. Part No.:
TLE-106-01-G-DV-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

12

Number of Rows

2

Sub Type

Socket

Current

3.2A

Pitch

2mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Series

TLE

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Gender

Female

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec PCB Socket is cost-effective single beam socket strip.

Contact System: Tiger Beam™

Pitch: 2.00 mm (.0787")

Special Features: Cost-effective, reliable contact system

Termination: Surface mount

Orientation: Vertical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy