Samtec UPS Series Right Angle Through Hole PCB Socket, 8-Contact, 1 Row, 3.81 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 4 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$9.41

(exc. GST)

$10.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 3$9.41-
4 +$9.162%

*price indicative

RS Stock No.:
208-5767
Mfr. Part No.:
UPS-08-01-01-L-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

8

Sub Type

Socket

Number of Rows

1

Pitch

3.81mm

Current

20A

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

620V

Series

UPS

Minimum Operating Temperature

-55°C

Row Pitch

3.81mm

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec PCB Socket has .150 power strip™ with 20 A dual blade power socket strip.

.150" (3.81 mm) pitch

High-power dual blade contact

Optional press fit tails

Current rating to 20.1A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy