Samtec SSQ Series Straight Through Hole PCB Socket, 14-Contact, 2 Row, 2.54 mm Pitch Through Hole

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$2.17

(exc. GST)

$2.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.17-
10 - 49$2.122%
50 - 99$2.074%
100 - 249$2.036%
250 +$2.007%

*price indicative

RS Stock No.:
208-1807
Mfr. Part No.:
SSQ-107-01-T-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

14

Product Type

PCB Socket

Sub Type

Socket Strip

Number of Rows

2

Pitch

2.54mm

Current

6.3A

Housing Material

LCP

Termination Type

Through Hole

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

655V

Series

SSQ

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Contact Plating

Tin

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec SSQ series PCB through hole board-to-board square post has square tailed socket strip with a 2.54mm pitch, a black, liquid crystal polymer insulator and phosphor bronze Tiger Buy contact with matte tin plating on the contact. It has 14 contact

Standard and low insertion force contact with .025" (0.635 mm) square tail for self-nesting application

Voltage rating 465 VAC / 655 VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy