Samtec SSQ Series Right Angle Through Hole PCB Socket, 14-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 208-1813
- Mfr. Part No.:
- SSQ-107-02-T-D-RA
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save $0.60
View bulk pricing optionsSubtotal (1 unit)*
$2.38
(exc. GST)
$2.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.38 | - |
| 10 - 49 | $2.32 | $0.60 |
| 50 - 99 | $2.25 | $6.50 |
| 100 - 249 | $2.22 | $16.00 |
| 250 + | $2.17 | $52.50 |
*price indicative
- RS Stock No.:
- 208-1813
- Mfr. Part No.:
- SSQ-107-02-T-D-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 14 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Socket Strip | |
| Pitch | 2.54mm | |
| Current | 6.3A | |
| Housing Material | LCP | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 655V | |
| Series | SSQ | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 14 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Socket Strip | ||
Pitch 2.54mm | ||
Current 6.3A | ||
Housing Material LCP | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 655V | ||
Series SSQ | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
The Samtec SSQ series PCB through hole board-to-board square post has square tailed socket strip with a 2.54mm pitch, a black, liquid crystal polymer insulator and phosphor bronze Tiger Buy contact with matte tin plating on the contact. It has 14 contact
Standard and low insertion force contact with .025" (0.635 mm) square tail for self-nesting application
Voltage rating 465 VAC / 655 VDC
Related links
- Samtec SSQ Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
