Samtec SSA Series Straight Through Hole PCB Socket, 19-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 208-1701
- Mfr. Part No.:
- SSA-119-S-T
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.07
(exc. GST)
$3.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
- Plus 66 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.07 |
| 10 - 49 | $3.01 |
| 50 - 99 | $2.92 |
| 100 - 249 | $2.85 |
| 250 + | $2.81 |
*price indicative
- RS Stock No.:
- 208-1701
- Mfr. Part No.:
- SSA-119-S-T
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 19 | |
| Product Type | PCB Socket | |
| Sub Type | Cost-Effective Socket Strip | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | SSA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 19 | ||
Product Type PCB Socket | ||
Sub Type Cost-Effective Socket Strip | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series SSA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
The Samtec 2.54 mm SSA series consist of cost effective socket strip. It has black PET polyester insulating material also it is having UL 94V-O flammability rating. It has 19 contact with 1 row and used matte tin plating on the contact.
Voltage 1000 VRMS
Insulation resistance 5000 MW min
Related links
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSA Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
