Samtec FS5 Series Vertical Surface PCB Socket, 60-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 208-1373
- Mfr. Part No.:
- FS5-30-04.0-L-DV-TH-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$24.93
(exc. GST)
$27.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 38 | $12.465 | $24.93 |
| 40 - 48 | $12.245 | $24.49 |
| 50 - 198 | $12.025 | $24.05 |
| 200 + | $11.815 | $23.63 |
*price indicative
- RS Stock No.:
- 208-1373
- Mfr. Part No.:
- FS5-30-04.0-L-DV-TH-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Sub Type | Socket | |
| Pitch | 500μm | |
| Current | 1.8A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Series | FS5 | |
| Row Pitch | 6.65mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Sub Type Socket | ||
Pitch 500μm | ||
Current 1.8A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Series FS5 | ||
Row Pitch 6.65mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec 0.50 mm high-speed floating contact socket strip has 60 position used with 0.25 μm gold on contact matte tin on tail.
Operating temp range -55 °C to +125 °C
- RS Stock No. 2081371
- Mfr. Part No. FS5-30-04.0-L-DV-TH-K-TR
Each (On a Tape of 2)
$10.135
- RS Stock No. 1970063
- Mfr. Part No. CLE-130-01-G-DV-A
Each
$15.21
- RS Stock No. 2080904
- Mfr. Part No. ERF8-030-05.0-S-DV-L-TR
Each
$11.84
- RS Stock No. 1790953
- Mfr. Part No. AXT360124
Each
$2.59
Related links
- Samtec FS5 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec FS5 Series Vertical Through Hole PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec FS5 Series Vertical Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Press-in
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec LSHM Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec FT5 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ERM5 Series PCB Header 0.5 mm Pitch Shrouded











