Samtec FC1 Series Straight Surface PCB Socket, 10-Contact, 1 Row, 1 mm Pitch Solder
- RS Stock No.:
- 208-1335
- Mfr. Part No.:
- FC1-10-01-T-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$13.78
(exc. GST)
$15.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 95 | $2.756 | $13.78 | - |
| 100 - 120 | $2.706 | $13.53 | 1% |
| 125 - 495 | $2.658 | $13.29 | 3% |
| 500 + | $2.608 | $13.04 | 5% |
*price indicative
- RS Stock No.:
- 208-1335
- Mfr. Part No.:
- FC1-10-01-T-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | FFC Connector | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Current | 2A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Cable | |
| Voltage | 339V | |
| Series | FC1 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type FFC Connector | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Current 2A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Cable | ||
Voltage 339V | ||
Series FC1 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
The Samtec 1.00 mm FFC socket strip has 20 contact.
Operating temp range -55 °C to +105 °C
Related links
- Samtec FC1 Series Straight Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Samtec FC1 Series Straight Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Samtec FC1 Series Straight Surface PCB Socket 1 Row, 1 mm Pitch Solder
- Samtec Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec HPF Series Straight Through Hole PCB Socket 1 Row, 5.08 mm Pitch Solder
- Samtec MLE Series Vertical Surface PCB Socket 2 Row, 1 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
