Samtec BTE-020-01-F-D-A Series Straight Surface PCB Socket, 20-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 208-0685
- Mfr. Part No.:
- BTE-020-01-F-D-A
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$4.47
(exc. GST)
$4.92
(inc. GST)
- RS Stock No.:
- 208-0685
- Mfr. Part No.:
- BTE-020-01-F-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Current | 2A | |
| Pitch | 800μm | |
| Termination Type | Solder | |
| Housing Material | Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 225V | |
| Series | BTE-020-01-F-D-A | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Male | |
| Contact Plating | Gold or Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Current 2A | ||
Pitch 800μm | ||
Termination Type Solder | ||
Housing Material Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 225V | ||
Series BTE-020-01-F-D-A | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Male | ||
Contact Plating Gold or Tin | ||
Standards/Approvals No | ||
The Samtec PCB Header has 40 position connector header with outer shroud contacts surface mount gold.
Number of Positions 40
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Related links
- Samtec BTE-020-01-F-D-A Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BTE Series PCB Header 0.8 mm Pitch Shrouded
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BTE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Straight Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 1 Row, 0.5 mm Pitch Solder

