Samtec BSH Series Right Angle Surface PCB Socket, 180-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 208-0684
- Mfr. Part No.:
- BSH-090-01-L-D-A-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$8.94
(exc. GST)
$9.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 129 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.94 | - |
| 10 - 49 | $8.78 | 1% |
| 50 - 99 | $8.61 | 3% |
| 100 - 199 | $8.45 | 5% |
| 200 + | $8.28 | 7% |
*price indicative
- RS Stock No.:
- 208-0684
- Mfr. Part No.:
- BSH-090-01-L-D-A-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 180 | |
| Number of Rows | 2 | |
| Sub Type | Socket | |
| Pitch | 500μm | |
| Current | 2A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 175V | |
| Series | BSH | |
| Row Pitch | 5.73mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 180 | ||
Number of Rows 2 | ||
Sub Type Socket | ||
Pitch 500μm | ||
Current 2A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 175V | ||
Series BSH | ||
Row Pitch 5.73mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec PCB Socket has Stack height of 5.0 mm (.197"); Other heights available as application specific.
Six standard positions, up to 300 I/O pins
Extended Life Product™ (E.L.P.™)
Stack height of 5.0 mm (.197"); Other heights available as application specific
Available in cost saving gold plating
Standard alignment pin feature
Optional tape and reel packagi
- RS Stock No. 2089003
- Mfr. Part No. QSH-030-01-C-D-A-K-TR
Each (On a Tape of 2)
$11.305
- RS Stock No. 2088999
- Mfr. Part No. QSH-020-01-F-D-DP-A-K-TR
Each (On a Tape of 2)
$9.12
- RS Stock No. 1999976
- Mfr. Part No. UEC5-019-1-H-D-RA-2-A
Each
$12.39
- RS Stock No. 1236980
- Mfr. Part No. ERF5-010-01-L-D-RA-TR
Each
$7.99
Related links
- Samtec BSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface Socket Strip 2 Row, 0.5 mm Pitch Solder












