Samtec BSH Series Straight Surface Socket Strip, 60-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 227-0998
- Mfr. Part No.:
- BSH-030-01-H-D-A-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$3,714.50
(exc. GST)
$4,086.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $7.429 | $3,714.50 | - |
| 2500 + | $6.686 | $3,343.00 | 10% |
*price indicative
- RS Stock No.:
- 227-0998
- Mfr. Part No.:
- BSH-030-01-H-D-A-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 60 | |
| Product Type | Socket Strip | |
| Sub Type | Blade and Beam Socket Strip | |
| Number of Rows | 2 | |
| Current | 2A | |
| Pitch | 500μm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 175V | |
| Series | BSH | |
| Row Pitch | 5.73mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 60 | ||
Product Type Socket Strip | ||
Sub Type Blade and Beam Socket Strip | ||
Number of Rows 2 | ||
Current 2A | ||
Pitch 500μm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 175V | ||
Series BSH | ||
Row Pitch 5.73mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
The Samtec BSH series 0.5mm basic blade and beam socket has 30 positions and 5mm matted height. It has 0.000762mm heavy gold in contact area and 0.0000762 gold on tail.
Six standard positions, up to 300 I/O pins
Extended Life Product
Stack height of 5.0 mm
Standard alignment pin feature
Tape and reel packaging
Related links
- Samtec BSH Series Straight Surface Socket Strip 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
