Samtec ASP Series Straight PCB Socket, 560-Contact, 14 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 44 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$56.34

(exc. GST)

$61.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 43$56.34-
44 - 87$54.942%
88 +$54.103%

*price indicative

RS Stock No.:
208-0668
Mfr. Part No.:
ASP-188588-01
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

560

Product Type

PCB Socket

Number of Rows

14

Sub Type

Connector

Current

2.7A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Orientation

Straight

Connector System

Board-to-Board

Voltage

339V

Series

ASP

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

RoHS

The Samtec PCB Socket has 560 positions.

Number of Positions: 560 Position

Pitch: 1.27 mm

Number of Rows: 14 Row

Termination Style: Solder Balls

Mounting Angle: Straight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy