Molex 52991 Series Vertical Surface PCB Socket, 80-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 205-6018
- Distrelec Article No.:
- 304-56-778
- Mfr. Part No.:
- 529910808
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $852.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$17,100.00
(exc. GST)
$18,810.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $5.70 | $17,100.00 | - |
| 6000 - 9000 | $5.558 | $16,674.00 | $852.00 |
| 12000 + | $5.472 | $16,416.00 | $2,736.00 |
*price indicative
- RS Stock No.:
- 205-6018
- Distrelec Article No.:
- 304-56-778
- Mfr. Part No.:
- 529910808
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 80 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Receptacle | |
| Pitch | 500μm | |
| Current | 500mA | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 4mm | |
| Connector System | Signal, Board-to-Board | |
| Voltage | 50V | |
| Series | 52991 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 80 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Receptacle | ||
Pitch 500μm | ||
Current 500mA | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 4mm | ||
Connector System Signal, Board-to-Board | ||
Voltage 50V | ||
Series 52991 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
The Molex's 0.50mm pitch slim stack receptacle has surface mount, dual row and 3.00 and 4.00mm stacking height. It has 80 circuit which is lower circuit size version and colour is white.
Temperature range -40° to +105°C
Net weight 295.701/mg
Related links
- Molex 52991 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex 52991 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Panasonic P5KS Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Vertical Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose FX11 Series Straight Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
