Hirose FX11 Series Straight Surface PCB Socket, 80-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 700-8521
- Mfr. Part No.:
- FX11A-80S/8-SV(71)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$36.38
(exc. GST)
$40.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | $7.276 | $36.38 |
| 100 - 370 | $7.056 | $35.28 |
| 375 - 1495 | $6.836 | $34.18 |
| 1500 - 2995 | $6.692 | $33.46 |
| 3000 + | $6.544 | $32.72 |
*price indicative
- RS Stock No.:
- 700-8521
- Mfr. Part No.:
- FX11A-80S/8-SV(71)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 80 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Current | 300mA | |
| Pitch | 500μm | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 50V | |
| Series | FX11 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 80 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Current 300mA | ||
Pitch 500μm | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 50V | ||
Series FX11 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
Hirose FX11 Series 0.5 mm High-Speed Board to Board Connectors with Ground Plate
FX11 series 0.5 mm high-speed board to board SMT header and receptacle connectors with a low profile design able to produce board to board mating heights of 2 mm, 2.5 mm and 3 mm. The 0.5mm pitch offers space saving on the PCB and makes these FX11 connectors Ideal for use in high density applications. These FX11 series board to board connectors feature SMT ground plates fixed to either side of the connectors for improved transmission characteristics. The signal and ground are arranged in a 10:1 ratio for ground stability and reduced noise. Metal fittings either end of the connector provide a robust retention to the PCB and protect against solder peeling and mechanical stress. These fittings also connect to the ground plates to provide a stronger ground. The contacts of these 0.5mm FX11 series high-speed board to board PCB connectors feature a long wiping distance for highly reliable electrical continuity. A solder gap in the board mounting portion of the contact helps to prevent solder wicking. These FX11 board to board connectors also feature PCB guide posts that provide extra stability on the PCB.
Features and Benefits
• High density design for PCB space saving
• Low profile design for board mating heights of 2 mm, 2.5 mm and 3 mm
• Ground plates for improved transmission efficiency
• 10 Signal: 1 Ground arrangement for noise reduction
• Metal fittings for robust connection to PCB and protection against solder peeling
• Highly reliable contacts with long wiping distance
• Solder gap on contacts to prevent solder wicking
• PCB guide posts for extra stability on PCB
Product Application Information
The low profile high density design of these 0.5mm FX11 series high-speed Board to Board connectors make them Ideal for use in miniature electronic equipment. Applications include notebook computers, PDAs and other portable devices
0.5mm Board to Board - Hirose FX11
- RS Stock No. 2502859
- Mfr. Part No. HSEC8-140-01-S-DV-A-K-TR-1
Each
$8.82
- RS Stock No. 1221697
- Mfr. Part No. FX6-80S-0.8SV(71)
Each (In a Tube of 13)
$8.275
- RS Stock No. 7241015P
- Mfr. Part No. DF23C-20DS-0.5V(51)
Each (Supplied on a Reel)
$0.96
- RS Stock No. 6081954P
- Mfr. Part No. DF12(3.0)-30DS-0.5V(86)
Each (Supplied on a Reel)
$2.23
Related links
- Hirose FX11 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose FX11 Series Straight Surface Mount PCB Header 0.5mm Pitch, 2 Row(s)
- Hirose FunctionMAX FX10 Series PCB Header 0.5 mm Pitch Shrouded
- Hirose FunctionMAX FX10 Series Straight Surface Mount PCB Socket 0.5 mm Pitch Solder
- Hirose FunctionMAX FX10 Series Straight Surface PCB Socket 0.5 mm Pitch Solder
- Hirose FX10 Series Straight Surface Mount PCB Socket 2 Row, 0.5 mm Pitch
- Hirose FX11 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- Hirose FX2 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder












