Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket, 9-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 205-3159
- Distrelec Article No.:
- 304-39-933
- Mfr. Part No.:
- 61300911821
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 90 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.92
(exc. GST)
$8.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 320 unit(s) ready to ship from another location
- Plus 480 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 80 | $0.792 | $7.92 | - |
| 90 - 170 | $0.772 | $7.72 | 2% |
| 180 + | $0.762 | $7.62 | 3% |
*price indicative
- RS Stock No.:
- 205-3159
- Distrelec Article No.:
- 304-39-933
- Mfr. Part No.:
- 61300911821
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 9 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | THT Female Single Row Straight Socket | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | PBT | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | WR-PHD | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 9 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type THT Female Single Row Straight Socket | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material PBT | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series WR-PHD | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-PHD series through-hole mount single row PCB socket header connector with a 2.54mm pitch. This board to board header has a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
Pins = 9
Type = straight
Insulator flammability rating = UL94 V-0
Operating temperature = -40°C and 105 °C
Related links
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Angled PCB PCB Socket 1 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
