Samtec SMM Series Straight Surface PCB Socket, 2-Contact, 1 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 200-2206
- Mfr. Part No.:
- SMM-102-02-F-S
- Brand:
- Samtec
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1.69
(exc. GST)
$1.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.69 | - |
| 10 - 49 | $1.66 | 1% |
| 50 - 99 | $1.63 | 3% |
| 100 - 249 | $1.60 | 5% |
| 250 + | $1.57 | 7% |
*price indicative
- RS Stock No.:
- 200-2206
- Mfr. Part No.:
- SMM-102-02-F-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Socket Strip | |
| Current | 3.2A | |
| Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 350V | |
| Series | SMM | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Socket Strip | ||
Current 3.2A | ||
Pitch 2mm | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 350V | ||
Series SMM | ||
Minimum Operating Temperature -55°C | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
The Samtec SMM series high-reliability socket strip is a 2 pin connector. It has a pole pitch of 2 mm. The Insulation material used is of black liquid crystal polymer and material used for contacts is of BeCu.
Plating used is of Sn or Au over 50 μ" (1.27 μm) Ni
Operating temperature is between -55 °C to +125 °C
Current rating is 3.2A per pin (2 pins powered)
It is RoHS compliant
Related links
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Surface Mount
