Samtec SEI Series Straight Surface PCB Socket, 20-Contact, 1 Row, 1 mm Pitch Screw
- RS Stock No.:
- 200-2026
- Mfr. Part No.:
- SEI-120-02-G-S-AB
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 56 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 28 units)*
$246.06
(exc. GST)
$270.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 28 - 28 | $8.788 | $246.06 | - |
| 56 - 84 | $8.568 | $239.90 | 2% |
| 112 + | $8.435 | $236.18 | 4% |
*price indicative
- RS Stock No.:
- 200-2026
- Mfr. Part No.:
- SEI-120-02-G-S-AB
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | One-Piece Interface | |
| Pitch | 1mm | |
| Current | 2.3A | |
| Termination Type | Screw | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | SEI | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type One-Piece Interface | ||
Pitch 1mm | ||
Current 2.3A | ||
Termination Type Screw | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series SEI | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec SEI series single row one-piece interface has 20 pins. It has a pole pitch of 1 mm. The Insulation material used is of liquid crystal polymer and material used for contacts is of phosphor bronze.
Plating used is of Au over 50 μ" (1.27 μm) Ni
Operating temperature is between -55 °C to +125 °C
Current rating is 2.3A per pin (1 pin powered)
It is RoHS compliant
Related links
- Samtec SEI Series Straight Surface PCB Socket 1 Row, 1 mm Pitch Screw
- Samtec SEI Series Straight Surface PCB Socket 1 Row, 1 mm Pitch Screw
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SMH Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
