Samtec SD Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 2.54 Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 44 more to save 2%

View bulk pricing options

Subtotal (1 tube of 22 units)*

$124.76

(exc. GST)

$137.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
22 - 22$5.671$124.76-
44 - 66$5.53$121.662%
88 +$5.444$119.774%

*price indicative

RS Stock No.:
200-1944
Mfr. Part No.:
SD-110-T-2
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

2

Sub Type

Socket Strip

Pitch

2.54

Termination Type

Solder

Housing Material

Black Glass Filled Polyester

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

SD

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Matt Tin

Contact Material

Beryllium Copper

Standards/Approvals

RoHS

The Samtec SD series double row screw machine socket strip is a 20 pin connector. It has a pole pitch of 2.54 mm. The Insulation material used is of Black G.F. Polyester and material used for contacts is of BeCu.

Plating used is of Au over 50 μ" (1.27 μm) Ni or Sn over 50 μ" (1.27 μm) Ni

Operating temperature is between -55 °C to +125 °C

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy