Samtec SD Series Straight Through Hole PCB Socket, 16-Contact, 2 Row, 2.54 Pitch Solder

This image is representative of the product range

Subtotal (1 unit)*

$8.78

(exc. GST)

$9.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 149 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.78

*price indicative

RS Stock No.:
200-1943
Mfr. Part No.:
SD-108-G-2
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

16

Number of Rows

2

Sub Type

Socket Strip

Pitch

2.54

Housing Material

Black Glass Filled Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

SD

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Material

Beryllium Copper

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec SD series double row screw machine socket strip is a 16 pin connector. It has a pole pitch of 2.54 mm. The Insulation material used is of Black G.F. Polyester and material used for contacts is of BeCu.

Plating used is of Au over 50 μ" (1.27 μm) Ni or Sn over 50 μ" (1.27 μm) Ni

Operating temperature is between -55 °C to +125 °C

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy