Samtec QFS Series Straight Through Hole PCB Socket, 156-Contact, 2 Row, 635 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 165 more to save 10%

View bulk pricing options

Subtotal (1 tray of 33 units)*

$1,019.50

(exc. GST)

$1,121.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
33 - 132$30.894$1,019.50-
165 +$27.804$917.5310%

*price indicative

RS Stock No.:
200-0510
Mfr. Part No.:
QFS-078-06.25-SL-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

156

Product Type

PCB Socket

Number of Rows

2

Sub Type

Socket

Current

15.7A

Pitch

635μm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

10mm

Voltage

300V

Series

QFS

Row Pitch

6.48mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

No

2

The Samtec QFS is high-speed rugged ground plane combo power socket strip.

Up to 156 positions

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy