Samtec MPS-C Series Straight Through Hole PCB Socket, 20-Contact, 10 Row, 2 mm Pitch Solder
- RS Stock No.:
- 200-0464
- Mfr. Part No.:
- MPSC-02-16-02-7.70-01-L-V
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 60 units)*
$560.64
(exc. GST)
$616.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 60 - 240 | $9.344 | $560.64 |
| 300 + | $8.41 | $504.60 |
*price indicative
- RS Stock No.:
- 200-0464
- Mfr. Part No.:
- MPSC-02-16-02-7.70-01-L-V
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Sub Type | Power-to-the Board | |
| Number of Rows | 10 | |
| Pitch | 2mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Stacking Height | 14mm | |
| Connector System | Board-to-Board | |
| Voltage | 354V | |
| Series | MPS-C | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Sub Type Power-to-the Board | ||
Number of Rows 10 | ||
Pitch 2mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Stacking Height 14mm | ||
Connector System Board-to-Board | ||
Voltage 354V | ||
Series MPS-C | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
2
The Samtec MPSC series is 30A signal power combo system. Available with high-power dual blade contact.
16, 24, 40 or 80 signal pins
2 or 4 power positions
Related links
- Samtec MPS-C Series Straight Through Hole PCB Socket 10 Row, 2 mm Pitch Solder
- Samtec MPS-C Series Vertical Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 14 Row, 2 mm Pitch Solder
- Samtec MPS-C Series Vertical Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec MPS-C Series Right Angle Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Right Angle Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
