Samtec MMS Series Straight Through Hole PCB Socket, 3-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 200-0423
- Mfr. Part No.:
- MMS-102-02-L-SV
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 264 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 132 units)*
$216.88
(exc. GST)
$238.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 132 - 132 | $1.643 | $216.88 | - |
| 264 - 1188 | $1.602 | $211.46 | 2% |
| 1320 + | $1.442 | $190.34 | 12% |
*price indicative
- RS Stock No.:
- 200-0423
- Mfr. Part No.:
- MMS-102-02-L-SV
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 3 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Tiger Claw | |
| Current | 3.9A | |
| Pitch | 2mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | MMS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 3 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Tiger Claw | ||
Current 3.9A | ||
Pitch 2mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series MMS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
2
The Samtec MMS series is tiger claw socket. Available in both through-hole & surface mount terminations.
Orientation: Vertical, horizontal
Pitch: 2.00 mm
- RS Stock No. 1801834
- Mfr. Part No. MMS-110-02-L-SV
Each
$3.45
- RS Stock No. 2000446
- Mfr. Part No. MMS-110-02-L-SV-K-TR
Each (In a Pack of 2)
$4.53
- RS Stock No. 2000446P
- Mfr. Part No. MMS-110-02-L-SV-K-TR
Each (Supplied on a Reel)
$4.505
- RS Stock No. 2000426
- Mfr. Part No. MMS-104-01-L-SH
Each
$3.32
Related links
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Vertical Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder











