Samtec MMS Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 180-4913
- Mfr. Part No.:
- MMS-106-02-L-SV
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 12 more to save $0.48
View bulk pricing optionsSubtotal (1 unit)*
$2.67
(exc. GST)
$2.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 11 | $2.67 | - |
| 12 - 22 | $2.63 | $0.48 |
| 23 + | $2.59 | $1.84 |
*price indicative
- RS Stock No.:
- 180-4913
- Mfr. Part No.:
- MMS-106-02-L-SV
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Socket Strip | |
| Pitch | 2mm | |
| Current | 3.9A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | MMS | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Socket Strip | ||
Pitch 2mm | ||
Current 3.9A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series MMS | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Pitch: 2.00 mm (.0787")
Contact System: Tiger Claw™
Orientation: Vertical, horizontal
Termination: Through-hole, surface mount
Application: Single and double row to 80 pins
- RS Stock No. 1804680
- Mfr. Part No. MMS-106-02-L-SV
Each (In a Tube of 46)
$2.641
- RS Stock No. 1801755
- Mfr. Part No. MMS-108-01-L-SV
Each
$3.18
- RS Stock No. 1804953
- Mfr. Part No. MMS-105-01-L-SV
Each
$2.57
- RS Stock No. 1805046
- Mfr. Part No. SQT-106-01-F-S
Each (In a Pack of 10)
$1.862
Related links
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Vertical Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Vertical Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder












