Samtec LSH Series Straight Surface PCB Socket, 40-Contact, 2 Row, 550 μm Pitch Solder
- RS Stock No.:
- 200-0297
- Mfr. Part No.:
- LSH-040-01-G-D-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 115 more to save $66.13
View bulk pricing optionsSubtotal (1 tube of 23 units)*
$132.18
(exc. GST)
$145.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 23 - 92 | $5.747 | $132.18 | - |
| 115 + | $5.172 | $118.96 | $66.13 |
*price indicative
- RS Stock No.:
- 200-0297
- Mfr. Part No.:
- LSH-040-01-G-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Sub Type | Blade and Beam | |
| Number of Rows | 2 | |
| Pitch | 550μm | |
| Current | 2.6A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | LSH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Sub Type Blade and Beam | ||
Number of Rows 2 | ||
Pitch 550μm | ||
Current 2.6A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series LSH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
2
The Samtec LSH series is low profile PCB socket.
Standard alignment pin feature
Five standard positions, up to 100 i/o pins
Related links
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 0.55 mm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 0.55 mm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 100 Row, 0.5 mm Pitch Solder
- Samtec LSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec LTH Series Straight Surface PCB Socket 0.55 mm Pitch Solder
- Samtec QSH-RA Series Right Angle Through Hole PCB Socket 2 Row, 0.55 mm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 1 Row, 0.8 mm Pitch Solder
