Samtec IPS1 Series Right Angle Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Subtotal (1 unit)*

$7.03

(exc. GST)

$7.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.03

*price indicative

RS Stock No.:
200-0253
Mfr. Part No.:
IPS1-120-01-L-D-RA
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

40

Number of Rows

2

Sub Type

Power-to-the Board

Current

4.8A

Pitch

2.54mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

775V

Series

IPS1

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Material

Bronze

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

RoHS

2

The Samtec IPS1 series is shrouded power connector. And available with optional locking clip.

Double row

Vertical through-hole and surface mount, right-angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy