Samtec IPSI Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 200-0244
- Mfr. Part No.:
- IPS1-105-01-L-D-VS
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 86 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 43 units)*
$132.74
(exc. GST)
$146.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 43 - 43 | $3.087 | $132.74 | - |
| 86 - 129 | $3.01 | $129.43 | 2% |
| 172 + | $2.964 | $127.45 | 3% |
*price indicative
- RS Stock No.:
- 200-0244
- Mfr. Part No.:
- IPS1-105-01-L-D-VS
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 4.8A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 775V | |
| Series | IPSI | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 4.8A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 775V | ||
Series IPSI | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
2
The Samtec IPS1 series is shrouded power connector. And available with optional locking clip.
Double row
Vertical through-hole and surface mount, right-angle
- RS Stock No. 2000245
- Mfr. Part No. IPS1-105-01-L-D-VS
Each (In a Pack of 2)
$3.495
- RS Stock No. 1804997
- Mfr. Part No. SMH-105-02-G-D
Each
$4.17
- RS Stock No. 2502922
- Mfr. Part No. SSM-105-S-DV-1
Each
$5.57
- RS Stock No. 7655398P
- Mfr. Part No. SSM-105-L-DV
Each (Supplied in a Tube)
$2.91
Related links
- Samtec IPSI Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Right Angle Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPT1 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder











