Samtec UEC5 Series Right Angle Through Hole PCB Socket, 19-Contact, 2 Row, 500 μm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.36

(exc. GST)

$23.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 168$21.36
169 - 337$20.82
338 +$20.50

*price indicative

Packaging Options:
RS Stock No.:
199-9978
Mfr. Part No.:
UEC5-019-2-H-D-RA-1
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

19

Number of Rows

2

Sub Type

Cable-to-Board

Current

2.6A

Pitch

500μm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Cable-to-Board

Stacking Height

5mm

Voltage

100V

Series

UEC5

Row Pitch

990μm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Material

Beryllium Copper

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec PCB socket UEC5 series is a Edge Card Socket Assembly. This micro high speed edge card connector is one part of a two-piece system with a tiny footprint on the board and interchangeable for both copper and optical flyover cable assemblies. The edge card connector provides data and supports signal speeds up to 20 Gbps.

Low profile right-angle design

Available in 19 positions

Standard alignment pins and surface mount tails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy