Samtec SSW Series Straight Through Hole PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Surface Mount
- RS Stock No.:
- 198-1614
- Mfr. Part No.:
- SSW-102-22-G-D-VS-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 56 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.80
(exc. GST)
$7.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 54 | $3.40 | $6.80 | - |
| 56 - 110 | $3.315 | $6.63 | 2% |
| 112 + | $3.26 | $6.52 | 4% |
*price indicative
- RS Stock No.:
- 198-1614
- Mfr. Part No.:
- SSW-102-22-G-D-VS-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Sub Type | Solder Tail | |
| Pitch | 2.54mm | |
| Current | 4.7A | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 655V | |
| Series | SSW | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Sub Type Solder Tail | ||
Pitch 2.54mm | ||
Current 4.7A | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 655V | ||
Series SSW | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
The Samtec SSW series consist of surface mount SQ post socket. It has Tiger Buy™ contact system whereas it is having phosphor bronze contact material.
Insulator material: black LCP
Current rating:4.7A per pin(2 pins powered)
Max cycles:100 with 10μ" (0.25μm) Au
Voltage rating:465VAC/655VDC
- RS Stock No. 1981616
- Mfr. Part No. SSW-104-02-T-S
Each
$0.99
- RS Stock No. 1981641
- Mfr. Part No. SSW-110-22-G-D-VS
Each
$6.20
Samtec SSW Series Right Angle Through Hole PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Surface Mount
- RS Stock No. 1981610
- Mfr. Part No. SSW-102-02-T-D-RA
Each
$1.25
- RS Stock No. 2079112
- Mfr. Part No. SSW-102-22-F-D-VS
Each
$2.33
Related links
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- Samtec SSW Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Surface Mount
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder












