Samtec SSW Series Straight Surface PCB Socket, 30-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 227-1831
- Mfr. Part No.:
- SSW-115-22-G-D-VS-K-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $2.20
View bulk pricing optionsSubtotal (1 unit)*
$11.61
(exc. GST)
$12.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 52 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.61 | - |
| 10 - 24 | $11.39 | $2.20 |
| 25 - 49 | $11.18 | $10.75 |
| 50 - 99 | $10.97 | $32.00 |
| 100 + | $10.78 | $83.00 |
*price indicative
- RS Stock No.:
- 227-1831
- Mfr. Part No.:
- SSW-115-22-G-D-VS-K-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 30 | |
| Product Type | PCB Socket | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Current | 4.7A | |
| Pitch | 2.54mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 655V | |
| Series | SSW | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 30 | ||
Product Type PCB Socket | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Current 4.7A | ||
Pitch 2.54mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 655V | ||
Series SSW | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
The Samtec SSW series 2.54mm through-hole mount post socket has 15 positions per row and 22 lead style. It has 0.000508mm gold on contact and gold flash on tail.
Dual row
Vertical Surface mount row
Kapton pad
Tape and reel packaging
- RS Stock No. 1801215
- Mfr. Part No. SSW-115-01-F-D
Each (In a Pack of 5)
$5.272
- RS Stock No. 2079214
- Mfr. Part No. SSW-114-01-G-D
Each
$6.83
- RS Stock No. 1803942
- Mfr. Part No. SSW-120-22-F-D-VS-K
Each
$8.50
- RS Stock No. 1557768
- Mfr. Part No. SSW-105-22-F-D-VS
Each (In a Pack of 10)
$3.154
Related links
- Samtec SSW Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder












