Samtec SSA Series Straight Through Hole PCB Socket, 1-Contact, 1 Row, 2.54 mm Pitch Through Hole

Subtotal (1 unit)*

$0.64

(exc. GST)

$0.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 939 unit(s) shipping from 23 November 2026
  • Plus 1,250 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$0.64

*price indicative

RS Stock No.:
198-1490
Mfr. Part No.:
SSA-101-S-G
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

1

Product Type

PCB Socket

Sub Type

Socket Strip

Number of Rows

1

Pitch

2.54mm

Termination Type

Through Hole

Housing Material

Polyester

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

SSA

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

Samtec PCB Socket, 1kV Dielectric Withstand Voltage, Gold Contact Plating - SSA Series - SSA-101-S-G


Choose this PCB socket from Samtec as your trusty sidekick for cable-free board-to-board links. Its single-contact construction makes it a practical choice for small circuit designs. The component features a PET polyester housing that gives you a two-for-one advantage, as it provides effective insulation as well as resistance to impact and wear. Thanks to a dielectric strength of 1kV, you can rest assured of protection from powerful surges. This unit's through-hole termination ensures a firm hold on your circuit board, so it holds its own in the event of heavy vibrations.

Features & Benefits


• Phosphor bronze contact is highly conductive for a reliable electrical connection

• Withstands use in harsh conditions, thanks to a wide operating temperature range between -55°C and +125°C

• Straight body orientation means it takes up minimal space on your PCB

Applications


• Marine engineering

• Automotive manufacturing

• Oil and gas plants

Is this PCB socket flame-resistant?


Yes, this unit stops burning in 10 seconds or less in the event of a fire, so it limits the spread of flames for added safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy