Samtec HLE Series Straight Surface PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 22 more to save 2%

View bulk pricing options

Subtotal (1 tube of 11 units)*

$106.38

(exc. GST)

$117.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
11 - 11$9.671$106.38-
22 - 33$9.428$103.712%
44 +$9.284$102.124%

*price indicative

RS Stock No.:
197-6724
Mfr. Part No.:
HLE-120-02-G-DV-BE
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

20

Product Type

PCB Socket

Sub Type

PCB Socket

Number of Rows

2

Pitch

2.54mm

Current

4.1A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

400V

Series

HLE

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Plating

Gold

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec HLE series tiger beam cost effective single beam socket strip. It has BeCu as contact material and black liquid crystal polymer as insulator material.

Current rating 4.1A per pin

Operating Temperature Range -55°C to +125°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy