Samtec HLE Series Straight Surface PCB Socket, 7-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 144 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$6.65

(exc. GST)

$7.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 143$6.65-
144 - 287$6.482%
288 +$6.393%

*price indicative

RS Stock No.:
197-6708
Mfr. Part No.:
HLE-107-02-G-DV-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

7

Number of Rows

2

Sub Type

PCB Socket

Pitch

2.54mm

Current

4.1A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

400V

Series

HLE

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Standards/Approvals

No

The Samtec HLE series tiger beam cost effective single beam socket strip. It has BeCu as contact material and black liquid crystal polymer as insulator material.

Current rating 4.1A per pin

Operating Temperature Range -55°C to +125°C

RoHS compliant

Lead free solderable

Each
$4.92
Each
$6.46
Each (In a Tube of 17)
$4.617
Each
$2.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy