Samtec BSH Series Straight Surface PCB Socket, 60-Contact, 2 Row, 500 μm Pitch Solder

This image is representative of the product range

Subtotal (1 unit)*

$5.66

(exc. GST)

$6.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.66

*price indicative

RS Stock No.:
197-6595
Mfr. Part No.:
BSH-060-01-F-D-A-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

60

Sub Type

PCB Socket

Number of Rows

2

Current

2A

Pitch

500μm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

175V

Series

BSH

Minimum Operating Temperature

-55°C

Row Pitch

5.73mm

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec BSH series basic blade and beam socket strip having phosphor bronze as contact material. It has 2A per pin current and 175 VAC voltage.

Flammability Rating UL 94 VO

Operating Temperature Range -55°C to +125°C

RoHS Compliant

Lead–Free Solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy