Samtec CLP Series Straight Surface PCB Socket, 25-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $1.00

View bulk pricing options

Subtotal (1 unit)*

$8.24

(exc. GST)

$9.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$8.24-
5 +$8.04$1.00

*price indicative

RS Stock No.:
197-6490
Mfr. Part No.:
CLP-125-02-L-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

25

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Socket

Current

3.4A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

395V

Series

CLP

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

No

The Samtec CLP series tiger claw rugged reliable dual wipe socket strip. It has phosphor bronze as contact material and black liquid crystal polymer as insulator material.

Current rating 3.4A per pin

Operating Temperature Range -55°C to +125°C

RoHS compliant

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy