Samtec CLP Series Straight Surface PCB Socket, 52-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 34 more to save 2%

View bulk pricing options

Subtotal (1 tube of 17 units)*

$131.78

(exc. GST)

$144.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
17 - 17$7.752$131.78-
34 - 51$7.558$128.492%
68 +$7.443$126.533%

*price indicative

RS Stock No.:
159-3075
Mfr. Part No.:
CLP-126-02-L-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

52

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Current

3.4A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

340V

Series

CLP

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Bronze

Standards/Approvals

No

COO (Country of Origin):
US
.050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip

Dual vertical and horizontal row available

Extended Life Product™ (E.L.P.™)

Low profile dual wipe Tiger Claw™ contact

Top or bottom entry styles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy