Samtec FHP Series Vertical Through Hole PCB Socket, 5-Contact, 1 Row, 3.96 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$4.16

(exc. GST)

$4.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 7$4.16-
8 +$4.062%

*price indicative

RS Stock No.:
197-0133
Mfr. Part No.:
FHP-05-01-T-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

5

Sub Type

Board-to-Board

Number of Rows

1

Pitch

3.96mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Vertical

Connector System

Board-to-Board

Voltage

845V

Series

FHP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Contact Plating

Tin

Standards/Approvals

RoHS

COO (Country of Origin):
CR
The Samtec FHP-05-01-T-S is a FHP series power socket. It is insulated with black power socket has power eye contact system.

Contact material: BeCu

Operating temp range:-55°C to +105°C

Voltage rating:600VAC/845VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy