Samtec FHP Series Straight Through Hole PCB Socket, 10-Contact, 1 Row, 3.96 mm Pitch Solder
- RS Stock No.:
- 196-9872
- Mfr. Part No.:
- FHP-10-01-T-S
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 14 units)*
$69.43
(exc. GST)
$76.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 14 - 14 | $4.959 | $69.43 |
| 28 - 42 | $4.856 | $67.98 |
| 56 + | $4.761 | $66.65 |
*price indicative
- RS Stock No.:
- 196-9872
- Mfr. Part No.:
- FHP-10-01-T-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 845V | |
| Series | FHP | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Tin | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 845V | ||
Series FHP | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Tin | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec FHP-10-01-T-S is a FHP series power socket. It is insulated with black power socket has power eye contact system.
Contact material is BeCu
Operating temperature range is from 55°C to +105°C
Voltage rating is 600VAC/845VDC
Related links
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Vertical Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
- Samtec FHP Series Vertical Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder
