Samtec BSH Series Surface Mount PCB Socket, 50-Contact, 2 Row, 500 μm Pitch Press-in
- RS Stock No.:
- 196-6854
- Mfr. Part No.:
- BSH-050-01-L-D-A-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$6.43
(exc. GST)
$7.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $6.43 | - |
| 25 - 99 | $6.31 | 1% |
| 100 - 249 | $6.19 | 3% |
| 250 + | $6.07 | 5% |
*price indicative
- RS Stock No.:
- 196-6854
- Mfr. Part No.:
- BSH-050-01-L-D-A-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 50 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Current | 2A | |
| Termination Type | Press-in | |
| Mount Type | Surface Mount | |
| Connector System | Board-to-Board | |
| Voltage | 175V ac | |
| Series | BSH | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 50 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Current 2A | ||
Termination Type Press-in | ||
Mount Type Surface Mount | ||
Connector System Board-to-Board | ||
Voltage 175V ac | ||
Series BSH | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Samtec BSH Series PCB Socket, 0.5 mm Pitch, Surface Mount - BSH-050-01-L-D-A-TR
This PCB socket by Samtec is a high-density socket designed for surface mounting applications. With a vertical orientation and 50 pins arranged in 2 rows, this socket offers precise connectivity with a pitch of 0.5 mm. The press-in termination method ensures secure and reliable connections for PCB projects.
Features & Benefits
• Vertical orientation for space-saving mounting
• Surface mount design for easy integration into PCB layouts
• 50 pins arranged in 2 rows for high-density connections
• 0.5 mm pitch for precise signal transmission
• Press-In termination method for secure connectivity
• Part of the BSH series for compatibility with other Samtec products
Applications
• Ideal for use in electronic devices requiring Compact PCB connections
• Suitable for applications requiring high-density interconnects
• Reliable for projects where precise signal transmission is Crucial
• Used in automation systems for reliable data transfer
Can it accommodate various PCB sizes?
Yes, this vertical socket is versatile and can be used with different PCB sizes.
Will it provide stable connections for high-speed data transmission?
Yes, the press-in termination method ensures stable connections for high-speed data transmission.
Is it compatible with other Samtec products?
Yes, this PCB socket is part of the BSH series, making it compatible with other Samtec products for seamless integration.
Related links
- Samtec BSH Series PCB Socket 2 Row, 0.5 mm Pitch
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
