Samtec BSH Series Straight Surface PCB Socket, 180-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 196-6638
- Mfr. Part No.:
- BSH-090-01-F-D-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 60 units)*
$364.26
(exc. GST)
$400.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 60 - 240 | $6.071 | $364.26 | - |
| 300 + | $5.464 | $327.84 | 9% |
*price indicative
- RS Stock No.:
- 196-6638
- Mfr. Part No.:
- BSH-090-01-F-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 180 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 2A | |
| Pitch | 500μm | |
| Termination Type | Solder | |
| Housing Material | Black Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Series | BSH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold over Tin | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 180 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 2A | ||
Pitch 500μm | ||
Termination Type Solder | ||
Housing Material Black Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Series BSH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold over Tin | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
The Samtec BSH series is a 0.5mm Basic blade and beam socket strip with 180 contact points.
Insulation material MADE up of black liquid crystal polymer
Contact material MADE up of Phosphor Bronze
2A per pin current rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec BSH Series Straight Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Right Angle Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec QSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec BSH Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
