Samtec BCS Series Straight Through Hole PCB Socket, 24-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 196-6627
- Mfr. Part No.:
- BCS-112-L-D-PE-BE
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 36 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 18 units)*
$84.47
(exc. GST)
$92.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 18 - 18 | $4.693 | $84.47 | - |
| 36 - 54 | $4.576 | $82.37 | 2% |
| 72 + | $4.506 | $81.11 | 3% |
*price indicative
- RS Stock No.:
- 196-6627
- Mfr. Part No.:
- BCS-112-L-D-PE-BE
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 24 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 4.6A | |
| Housing Material | Black Glass Filled Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Series | BCS | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold over Tin | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 24 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 4.6A | ||
Housing Material Black Glass Filled Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Series BCS | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold over Tin | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec BCS series is a 2.54mm Tiger Claw pass through socket strip with 24 contact points.
Insulation material MADE up of black liquid crystal polymer
Contact material MADE up of Phosphor Bronze
4.6A per pin current rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
