Samtec BCS Series Straight Through Hole PCB Socket, 12-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 196-6629
- Mfr. Part No.:
- BCS-112-L-S-PE
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 18 units)*
$57.80
(exc. GST)
$63.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 18 - 18 | $3.211 | $57.80 |
| 36 - 54 | $3.131 | $56.36 |
| 72 + | $3.083 | $55.49 |
*price indicative
- RS Stock No.:
- 196-6629
- Mfr. Part No.:
- BCS-112-L-S-PE
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Current | 4.6A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Black Glass Filled Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Series | BCS | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold over Tin | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Current 4.6A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Black Glass Filled Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Series BCS | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold over Tin | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
The Samtec BCS series is a 2.54mm Tiger Claw pass through socket strip with 12 contact points.
Insulation material MADE up of black liquid crystal polymer
Contact material MADE up of Phosphor Bronze
4.6A per pin current rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
