Samtec HLE Series Straight Surface PCB Socket, 24-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 196-6615
- Mfr. Part No.:
- HLE-112-02-G-DV-BE
- Brand:
- Samtec
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 19)
$110.47
(exc. GST)
$121.51
(inc. GST)
- RS Stock No.:
- 196-6615
- Mfr. Part No.:
- HLE-112-02-G-DV-BE
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | HLE | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Product Type | PCB Socket | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Pitch | 2.54 mm | |
| Termination Type | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Tin | |
| Current | 4.1 A | |
| Housing Material | Black Liquid Crystal Polymer | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Board-to-Board | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series HLE | ||
Orientation Straight | ||
Mount Type Surface | ||
Product Type PCB Socket | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 2.54 mm | ||
Termination Type Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Tin | ||
Current 4.1 A | ||
Housing Material Black Liquid Crystal Polymer | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
Standards/Approvals RoHS | ||
Sub Type Board-to-Board | ||
The Samtec HLE series is a 2.54mm Tiger Beam cost effective single beam socket strip with 24 contact points.
Insulator material MADE up of black liquid crystal polymer
Terminal Material MADE up of BeCu
4.1A per pin Current Rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec HLE Series Straight Surface Mount PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder

