JAE TX24 Series Right Angle Through Hole PCB Socket, 80 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 tray of 30 units)*

$202.08

(exc. GST)

$222.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
30 - 30$6.736$202.08
60 - 90$6.567$197.01
120 +$6.466$193.98

*price indicative

RS Stock No.:
183-1039
Mfr. Part No.:
TX24-80R-LT-H1E
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Product Type

PCB Socket

Series

TX24

Pitch

1.27mm

Current

1A

Number of Contacts

80

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
JP
Connection between parallel boards spaced 12 to 24mm (2mm increment).

Rugged with mating guide suitable for mounting on rack or panel.

Ribbon type contacts ensures reliable electrical continuity, resisting twisting force of coupling.

Sure click feeling when coupling.

Related links