Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket, 16-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 182-2879
- Mfr. Part No.:
- 75915-316LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 1680 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 336 units)*
$635.38
(exc. GST)
$698.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 336 - 1344 | $1.891 | $635.38 | - |
| 1680 + | $1.701 | $571.54 | 10% |
*price indicative
- RS Stock No.:
- 182-2879
- Mfr. Part No.:
- 75915-316LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 16 | |
| Product Type | PCB Socket | |
| Sub Type | Receptacle | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Glass Filled Thermoplastic | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | Dubox | |
| Minimum Operating Temperature | -65°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 16 | ||
Product Type PCB Socket | ||
Sub Type Receptacle | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Glass Filled Thermoplastic | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series Dubox | ||
Minimum Operating Temperature -65°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Single Row, Top Entry, 16 Positions, 2.54 mm (0.100in) Pitch
Related links
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch
- Amphenol Communications Solutions 75915 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
