Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch
- RS Stock No.:
- 137-0835
- Mfr. Part No.:
- 71991-308LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 58 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 29 units)*
$95.87
(exc. GST)
$105.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 29 - 29 | $3.306 | $95.87 | - |
| 58 - 87 | $3.224 | $93.50 | 2% |
| 116 + | $3.174 | $92.05 | 3% |
*price indicative
- RS Stock No.:
- 137-0835
- Mfr. Part No.:
- 71991-308LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Sub Type | Receptacle | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Thermoplastic | |
| Termination Type | Plug-In | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | Dubox | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Sub Type Receptacle | ||
Current 12A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Thermoplastic | ||
Termination Type Plug-In | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series Dubox | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Amphenol FCI 2.54 mm Dubox Series Low Profile PCB Sockets
2.54 mm Dubox series low profile PCB socket connectors that mate with BergStik unshrouded headers for board to board applications. These Dubox PCB sockets are fully shrouded for contact protection and are end to end and side to side stackable for PCB space saving. The receptacle contacts of these 2.54 mm Dubox PCB sockets have a dual beam design for high electrical performance and a cost effective duplex plating. The contacts are also pre-stressed enabling a low insertion force. The floating solder tails self-centre on the circuit pads to assure coplanarity. The housings of these Dubox PCB sockets are MADE from high temperature thermoplastic to withstand the solder reflow process. These 2.54 mm Dubox PCB sockets are available in a range of configurations;Part numbers 76341-XXXXX are single row, TOP entry
Part numbers 76342-XXXXX are dual row, TOP entry
Part numbers 71991-XXXXX are dual row, dual entry
Features and Benefits
• Low profile, space saving design
• End to end and side to side stackable
• Fully shrouded for contact protection
• Dual beam contacts for reliable electrical connection
• Cost effective Duplex plating
• Pre-stressed contacts for low insertion force
• Floating solder tails for coplanarity assurance
• High temperature housings to withstand the wave solder process
Product Application Information
These 2.54 mm Dubox connectors are Ideal for use in applications in various different markets. These markets include industrial, instrumentation and medical, consumer, communications and data.
Amphenol FCI 2.54mm Dubox Series Interconnection System
Related links
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
