Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch
- RS Stock No.:
- 182-2236
- Mfr. Part No.:
- 76383-305LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$959.50
(exc. GST)
$1,055.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $1.919 | $959.50 | - |
| 1000 - 1500 | $1.871 | $935.50 | 2% |
| 2000 + | $1.842 | $921.00 | 4% |
*price indicative
- RS Stock No.:
- 182-2236
- Mfr. Part No.:
- 76383-305LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Sub Type | Header | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Glass Filled Thermoplastic | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 1kV | |
| Series | Dubox | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Sub Type Header | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Glass Filled Thermoplastic | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 1kV | ||
Series Dubox | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Related links
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch
