Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket, 14-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 182-2163
- Mfr. Part No.:
- 20021321-00014C1LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1400 units)*
$2,042.60
(exc. GST)
$2,247.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1400 - 1400 | $1.459 | $2,042.60 |
| 2800 - 4200 | $1.423 | $1,992.20 |
| 5600 + | $1.401 | $1,961.40 |
*price indicative
- RS Stock No.:
- 182-2163
- Mfr. Part No.:
- 20021321-00014C1LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 14 | |
| Sub Type | Receptacle | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | Minitek | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 14 | ||
Sub Type Receptacle | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series Minitek | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Minitek127® standard board-to-board connector is the improved 1.27 mm pitch modular system. It is the halogen-free product includes the straight, right-angle and surface mount, post option for surface mount, different plating variations and position numbers up to 100.
Positions from 4 to 100 with 2 positions incremental
The stack heights for parallel board to board are 5.8mm, 6.0mm, 6.1 mm and 6.9mm
Space saving compared to 2.54 mm & 2.00 mm pitch
Reliable and economical selective plating
15u, 30u GXT plating choice
Located post option for SMT type header and receptacle
Customized selective pin loaded
Halogen free
Minitek127®, Wire to Board connector, Shrouded vertical header, Surface Mount, Double Row, 20 Positions, 1.27 mm (0.500in) Pitch.
- RS Stock No. 1822669
- Mfr. Part No. 20021321-00014C1LF
Each (In a Pack of 5)
$2.072
- RS Stock No. 1822669P
- Mfr. Part No. 20021321-00014C1LF
Each (Supplied on a Reel)
$2.072
- RS Stock No. 7944626P
- Mfr. Part No. 20021321-00016C4LF
Each (Supplied on a Reel)
$2.442
- RS Stock No. 7944626
- Mfr. Part No. 20021321-00016C4LF
Each (In a Pack of 5)
$2.442
Related links
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface Mount PCB Socket 2 Row, 1.27 mm Pitch
- Amphenol ICC Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch










