Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch
- RS Stock No.:
- 170-8859
- Mfr. Part No.:
- 20021311-00020T4LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 170-8859
- Mfr. Part No.:
- 20021311-00020T4LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 6.9mm | |
| Voltage | 125V | |
| Series | Minitek | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 6.9mm | ||
Voltage 125V | ||
Series Minitek | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
MINITEK Receptacle Through Hole
These FCI MINITEK127 Receptacles are of Through Hole design. The Contacts of these MINITEK127 Receptacles accept 0.4 mm square x 3 mm long pins. The MINITEK127 Receptacle contact area has 0.25 μm Gold plating with Gold Flash plating on the PCB pins. The housing above board height is 4.30 mm x 3.0 mm wide for the MINITEK127 Receptacles and they are end-to-end stackable.
The FCI MINITEK 127™ 1.27mm Connector System contains an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface mount and through mount and different plating variations. The FCI MINITEK 127™ 1.27mm Connector System is not a proprietary system and is therefore intermateable with other common designs. Housed in high-temperature, black thermoplastic, the MINITEK 127™ series features a flammability rating of UL 94 V-0 and an operating temperature range from -40ºC to +85ºC. The electrical current rating is 1 A continuous and the voltage rating is up to 125V.
Note
Mates with MINITEK127 Board to Board Headers see stock numbers:
771-0228 , Through Hole
714-1209 , SMT
771-0228 , Through Hole
714-1209 , SMT
- RS Stock No. 7141234
- Mfr. Part No. 20021321-00020C4LF
Each (In a Pack of 5)
$2.886
- RS Stock No. 7944626
- Mfr. Part No. 20021321-00016C4LF
Each (In a Pack of 5)
$2.442
- RS Stock No. 7944626P
- Mfr. Part No. 20021321-00016C4LF
Each (Supplied on a Reel)
$2.442
- RS Stock No. 6810702
- Mfr. Part No. M50-3001045
Each
$4.02
Related links
- Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface Mount PCB Socket 2 Row, 1.27 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Header 2 mm Pitch Shrouded










